
CUM-40-400-50-RN | |
|---|---|
DigiKey Part Number | 3831-CUM-40-400-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CUM-40-400-50-RN |
Description | IPEX CABLINE-CUM CABLE 1:N |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 1.31' (400.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 1.31' (400.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 40 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,59000 € | 355,90 € |
| 50 | 30,27760 € | 1.513,88 € |
| 100 | 20,14260 € | 2.014,26 € |
| Unit Price without VAT: | 35,59000 € |
|---|---|
| Unit Price with VAT: | 42,35210 € |

