
CUM-40-300-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CUM-40-300-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CUM-40-300-50-R1 |
Description | IPEX CABLINE-CUM CABLE 1:1 |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 40 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,55800 € | 345,58 € |
| 50 | 29,17960 € | 1.458,98 € |
| 100 | 19,21290 € | 1.921,29 € |
| Unit Price without VAT: | 34,55800 € |
|---|---|
| Unit Price with VAT: | 41,12402 € |

