
CUM-30-700-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CUM-30-700-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CUM-30-700-50-R1 |
Description | IPEX CABLINE-CUM CABLE 1:1 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 2.30' (700.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 2.30' (700.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,78500 € | 367,85 € |
| 50 | 31,47280 € | 1.573,64 € |
| 100 | 21,09880 € | 2.109,88 € |
| Unit Price without VAT: | 36,78500 € |
|---|---|
| Unit Price with VAT: | 43,77415 € |

