
CUM-30-300-50-RN | |
|---|---|
DigiKey Part Number | 3831-CUM-30-300-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CUM-30-300-50-RN |
Description | IPEX CABLINE-CUM CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 0.984' (300.00mm, 11.81") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,94100 € | 309,41 € |
| 50 | 25,62980 € | 1.281,49 € |
| 100 | 16,42430 € | 1.642,43 € |
| Unit Price without VAT: | 30,94100 € |
|---|---|
| Unit Price with VAT: | 36,81979 € |

