35 Position Cable Assembly Rectangular Plug to Plug 2.95' (900.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS-35-900-50-P1

DigiKey Part Number
3831-CSS-35-900-50-P1-ND
Manufacturer
Manufacturer Product Number
CSS-35-900-50-P1
Description
Cable IPEX Cabline SS 35-35 Pos.
Customer Reference
Detailed Description
35 Position Cable Assembly Rectangular Plug to Plug 2.95' (900.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
ElectronAix
Pitch - Connector
0.016" (0.40mm)
Series
Length
2.95' (900.00mm)
Packaging
Bulk
Features
Pin Assignment: 1:1, Round Binding, Impedance: 50Ohms
Part Status
Active
Color
Green, Individual
Connector Type
Plug to Plug
Shielding
Shielded
Number of Positions
35
Cable Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ElectronAix/ElectronAix GmbH & Co. KG
FREE SHIPPING on orders of 25,50 € or more for products shipped by ElectronAix/ElectronAix GmbH & Co. KG
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,99800 €169,98 €
5011,68620 €584,31 €
Unit Price without VAT:16,99800 €
Unit Price with VAT:20,22762 €