35 Position Cable Assembly Rectangular Plug to Plug 1.80' (550.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS-35-550-50-RN

DigiKey Part Number
3831-CSS-35-550-50-RN-ND
Manufacturer
Manufacturer Product Number
CSS-35-550-50-RN
Description
Cable IPEX Cabline SS 35-35 Pos.
Customer Reference
Detailed Description
35 Position Cable Assembly Rectangular Plug to Plug 1.80' (550.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.016" (0.40mm)
Manufacturer
ElectronAix
Pitch - Cable
0.016" (0.40mm)
Series
Length
1.80' (550.00mm)
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Plug to Plug
Cable Termination
Solder
Number of Positions
35
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ElectronAix/ElectronAix GmbH & Co. KG
FREE SHIPPING on orders of 25,50 € or more for products shipped by ElectronAix/ElectronAix GmbH & Co. KG
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,99800 €169,98 €
5011,68620 €584,31 €
Unit Price without VAT:16,99800 €
Unit Price with VAT:20,22762 €