
CSS-35-300-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CSS-35-300-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CSS-35-300-50-R1 |
Description | Cable IPEX Cabline SS 35-35 Pos. |
Customer Reference | |
Detailed Description | 35 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.016" (0.40mm) |
Manufacturer ElectronAix | Pitch - Cable 0.016" (0.40mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug to Plug | Cable Termination Solder |
Number of Positions 35 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,13400 € | 171,34 € |
| 50 | 11,77960 € | 588,98 € |
| Unit Price without VAT: | 17,13400 € |
|---|---|
| Unit Price with VAT: | 20,38946 € |

