
CSS-35-100-50-0N | |
|---|---|
DigiKey Part Number | 3831-CSS-35-100-50-0N-ND |
Manufacturer | |
Manufacturer Product Number | CSS-35-100-50-0N |
Description | Cable IPEX Cabline SS 35-35 Pos. |
Customer Reference | |
Detailed Description | 35 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 35 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,21200 € | 172,12 € |
| 50 | 11,83320 € | 591,66 € |
| Unit Price without VAT: | 17,21200 € |
|---|---|
| Unit Price with VAT: | 20,48228 € |

