
CDF36-50-550-50-RN | |
|---|---|
DigiKey Part Number | 3831-CDF36-50-550-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-50-550-50-RN |
Description | Cable Hirose DF36 50-50 Pos. TL5 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 1.80' (550.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 1.80' (550.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,89000 € | 438,90 € |
| 50 | 38,57740 € | 1.928,87 € |
| 100 | 26,78250 € | 2.678,25 € |
| Unit Price without VAT: | 43,89000 € |
|---|---|
| Unit Price with VAT: | 52,22910 € |

