
CDF36-50-500-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CDF36-50-500-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-50-500-50-R1 |
Description | Cable Hirose DF36 50-50 Pos. TL5 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 1.64' (500.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,23700 € | 432,37 € |
| 50 | 37,88220 € | 1.894,11 € |
| 100 | 26,19360 € | 2.619,36 € |
| Unit Price without VAT: | 43,23700 € |
|---|---|
| Unit Price with VAT: | 51,45203 € |

