
CDF36-50-350-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CDF36-50-350-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-50-350-50-R1 |
Description | Cable Hirose DF36 50-50 Pos. TL3 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 1.15' (350.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 1.15' (350.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,22500 € | 402,25 € |
| 50 | 34,87040 € | 1.743,52 € |
| 100 | 23,78410 € | 2.378,41 € |
| Unit Price without VAT: | 40,22500 € |
|---|---|
| Unit Price with VAT: | 47,86775 € |

