
CDF36-50-150-R1 | |
|---|---|
DigiKey Part Number | 3831-CDF36-50-150-R1-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-50-150-R1 |
Description | Cable Hirose DF36 50-50 Pos. TL1 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 0.492' (150.00mm, 5.91") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,92200 € | 359,22 € |
| 50 | 30,60960 € | 1.530,48 € |
| 100 | 20,40820 € | 2.040,82 € |
| Unit Price without VAT: | 35,92200 € |
|---|---|
| Unit Price with VAT: | 42,74718 € |

