
CDF36-40-350-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CDF36-40-350-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-40-350-50-R1 |
Description | Cable Hirose DF36 40-40 Pos. TL3 |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 1.15' (350.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 40 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 1.15' (350.00mm) | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,18100 € | 371,81 € |
| 50 | 31,80200 € | 1.590,10 € |
| 100 | 21,31060 € | 2.131,06 € |
| Unit Price without VAT: | 37,18100 € |
|---|---|
| Unit Price with VAT: | 44,24539 € |

