
CDF36-40-100-50-01 | |
|---|---|
DigiKey Part Number | 3831-CDF36-40-100-50-01-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-40-100-50-01 |
Description | Cable Hirose DF36 40-40 Pos. TL1 |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 40 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,74700 € | 297,47 € |
| 50 | 24,43460 € | 1.221,73 € |
| 100 | 15,46820 € | 1.546,82 € |
| Unit Price without VAT: | 29,74700 € |
|---|---|
| Unit Price with VAT: | 35,39893 € |

