
CDF36-30-950-50-P1 | |
|---|---|
DigiKey Part Number | 3831-CDF36-30-950-50-P1-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-30-950-50-P1 |
Description | Cable Hirose DF36 30-30 Pos. TL9 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 3.12' (950.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 3.12' (950.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,48300 € | 454,83 € |
| 50 | 40,17100 € | 2.008,55 € |
| 100 | 28,05730 € | 2.805,73 € |
| Unit Price without VAT: | 45,48300 € |
|---|---|
| Unit Price with VAT: | 54,12477 € |

