
CDF36-30-600-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CDF36-30-600-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-30-600-50-R1 |
Description | Cable Hirose DF36 30-30 Pos. TL6 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 1.97' (600.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,82000 € | 388,20 € |
| 50 | 33,46500 € | 1.673,25 € |
| 100 | 22,65970 € | 2.265,97 € |
| Unit Price without VAT: | 38,82000 € |
|---|---|
| Unit Price with VAT: | 46,19580 € |

