
CDF36-30-400-50-RN | |
|---|---|
DigiKey Part Number | 3831-CDF36-30-400-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-30-400-50-RN |
Description | Cable Hirose DF36 30-30 Pos. TL4 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 1.31' (400.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 1.31' (400.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,52700 € | 345,27 € |
| 50 | 29,21540 € | 1.460,77 € |
| 100 | 19,29270 € | 1.929,27 € |
| Unit Price without VAT: | 34,52700 € |
|---|---|
| Unit Price with VAT: | 41,08713 € |

