
CDF36-30-150-50-RN | |
|---|---|
DigiKey Part Number | 3831-CDF36-30-150-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-30-150-50-RN |
Description | Cable Hirose DF36 30-30 Pos. TL1 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 30 | |
Number of Rows | 30 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,54800 € | 295,48 € |
| 50 | 24,23540 € | 1.211,77 € |
| 100 | 15,30880 € | 1.530,88 € |
| Unit Price without VAT: | 29,54800 € |
|---|---|
| Unit Price with VAT: | 35,16212 € |

