
CCAIIPLUS-60-900-50-P1 | |
|---|---|
DigiKey Part Number | 3831-CCAIIPLUS-60-900-50-P1-ND |
Manufacturer | |
Manufacturer Product Number | CCAIIPLUS-60-900-50-P1 |
Description | IPEX CABLINE-CCAIIPLUS CABLE 1:1 |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug 2.95' (900.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 2.95' (900.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 60 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,07300 € | 480,73 € |
| 50 | 42,76060 € | 2.138,03 € |
| 100 | 30,12900 € | 3.012,90 € |
| Unit Price without VAT: | 48,07300 € |
|---|---|
| Unit Price with VAT: | 57,20687 € |

