
CCAIIPLUS-60-400-50-RN | |
|---|---|
DigiKey Part Number | 3831-CCAIIPLUS-60-400-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CCAIIPLUS-60-400-50-RN |
Description | IPEX CABLINE-CCAIIPLUS CABLE 1:N |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug 1.31' (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 60 | |
Number of Rows | 60 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 1.31' (400.00mm) | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,33300 € | 473,33 € |
| 50 | 41,95420 € | 2.097,71 € |
| 100 | 29,43250 € | 2.943,25 € |
| Unit Price without VAT: | 47,33300 € |
|---|---|
| Unit Price with VAT: | 56,32627 € |

