
CCAII-50-950-50-P1 | |
|---|---|
DigiKey Part Number | 3831-CCAII-50-950-50-P1-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-50-950-50-P1 |
Description | IPEX CABLINE-CCAII CABLE 1:1 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 3.12' (950.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 3.12' (950.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,55000 € | 455,50 € |
| 50 | 40,23740 € | 2.011,87 € |
| 100 | 28,11040 € | 2.811,04 € |
| Unit Price without VAT: | 45,55000 € |
|---|---|
| Unit Price with VAT: | 54,20450 € |

