50 Position Cable Assembly Rectangular Plug 2.62' (800.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCAII-50-800-50-R1

DigiKey Part Number
3831-CCAII-50-800-50-R1-ND
Manufacturer
Manufacturer Product Number
CCAII-50-800-50-R1
Description
IPEX CABLINE-CCAII CABLE 1:1
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug 2.62' (800.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ElectronAix
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Number of Positions
50
Number of Rows
50
Pitch - Connector
0.016" (0.40mm)
Pitch - Cable
0.016" (0.40mm)
Length
2.62' (800.00mm)
Features
10 pcs Pack
Color
Green
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ElectronAix/ElectronAix GmbH & Co. KG
FREE SHIPPING on orders of 25,82 € or more for products shipped by ElectronAix/ElectronAix GmbH & Co. KG
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1044,10600 €441,06 €
5038,72700 €1.936,35 €
10026,85070 €2.685,07 €
Unit Price without VAT:44,10600 €
Unit Price with VAT:52,48614 €