
CCAII-50-700-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CCAII-50-700-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-50-700-50-R1 |
Description | IPEX CABLINE-CCAII CABLE 1:1 |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 2.30' (700.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 2.30' (700.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,56800 € | 425,68 € |
| 50 | 37,21300 € | 1.860,65 € |
| 100 | 25,65820 € | 2.565,82 € |
| Unit Price without VAT: | 42,56800 € |
|---|---|
| Unit Price with VAT: | 50,65592 € |

