
CCAII-50-600-50-RN | |
|---|---|
DigiKey Part Number | 3831-CCAII-50-600-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-50-600-50-RN |
Description | IPEX CABLINE-CCAII CABLE 1:N |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 1.97' (600.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 50 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,90100 € | 409,01 € |
| 50 | 35,58960 € | 1.779,48 € |
| 100 | 24,39210 € | 2.439,21 € |
| Unit Price without VAT: | 40,90100 € |
|---|---|
| Unit Price with VAT: | 48,67219 € |

