
CCAII-40-300-50-RN | |
|---|---|
DigiKey Part Number | 3831-CCAII-40-300-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-40-300-50-RN |
Description | IPEX CABLINE-CCAII CABLE 1:N |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 40 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,73100 € | 337,31 € |
| 50 | 28,41860 € | 1.420,93 € |
| 100 | 18,65530 € | 1.865,53 € |
| Unit Price without VAT: | 33,73100 € |
|---|---|
| Unit Price with VAT: | 40,13989 € |

