
CCAII-30-650-50-RN | |
|---|---|
DigiKey Part Number | 3831-CCAII-30-650-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-30-650-50-RN |
Description | IPEX CABLINE-CCAII CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 2.13' (650.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 2.13' (650.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,19100 € | 351,91 € |
| 50 | 29,87920 € | 1.493,96 € |
| 100 | 19,82390 € | 1.982,39 € |
| Unit Price without VAT: | 35,19100 € |
|---|---|
| Unit Price with VAT: | 41,87729 € |

