
CCAII-30-400-50-RN | |
|---|---|
DigiKey Part Number | 3831-CCAII-30-400-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-30-400-50-RN |
Description | IPEX CABLINE-CCAII CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 1.31' (400.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 1.31' (400.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,87100 € | 318,71 € |
| 50 | 26,55940 € | 1.327,97 € |
| 100 | 17,16800 € | 1.716,80 € |
| Unit Price without VAT: | 31,87100 € |
|---|---|
| Unit Price with VAT: | 37,92649 € |

