
CCAII-30-200-50-RN | |
|---|---|
DigiKey Part Number | 3831-CCAII-30-200-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-30-200-50-RN |
Description | IPEX CABLINE-CCAII CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 30 | |
Number of Rows | 30 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | 10 pcs Pack | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,58300 € | 295,83 € |
| 50 | 24,20440 € | 1.210,22 € |
| 100 | 15,23260 € | 1.523,26 € |
| Unit Price without VAT: | 29,58300 € |
|---|---|
| Unit Price with VAT: | 35,20377 € |

