
CCAII-30-200-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CCAII-30-200-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-30-200-50-R1 |
Description | IPEX CABLINE-CCAII CABLE 1:1 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 0.656' (200.00mm, 7.87") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,44900 € | 294,49 € |
| 50 | 24,09460 € | 1.204,73 € |
| 100 | 15,16360 € | 1.516,36 € |
| Unit Price without VAT: | 29,44900 € |
|---|---|
| Unit Price with VAT: | 35,04431 € |

