
CCAII-30-150-50-RN | |
|---|---|
DigiKey Part Number | 3831-CCAII-30-150-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CCAII-30-150-50-RN |
Description | IPEX CABLINE-CCAII CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 0.492' (150.00mm, 5.91") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,55200 € | 285,52 € |
| 50 | 23,23940 € | 1.161,97 € |
| 100 | 14,51200 € | 1.451,20 € |
| Unit Price without VAT: | 28,55200 € |
|---|---|
| Unit Price with VAT: | 33,97688 € |

