
CCA-40-130-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CCA-40-130-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CCA-40-130-50-R1 |
Description | IPEX CABLINE-CCA CABLE 1:1 |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 0.427' (130.00mm, 5.12") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 0.427' (130.00mm, 5.12") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 40 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,12800 € | 311,28 € |
| 50 | 25,81580 € | 1.290,79 € |
| 100 | 16,57310 € | 1.657,31 € |
| Unit Price without VAT: | 31,12800 € |
|---|---|
| Unit Price with VAT: | 37,04232 € |

