
CCA-30-300-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CCA-30-300-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CCA-30-300-50-R1 |
Description | IPEX CABLINE-CCA CABLE 1:1 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 0.984' (300.00mm, 11.81") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,98500 € | 299,85 € |
| 50 | 24,63020 € | 1.231,51 € |
| 100 | 15,59190 € | 1.559,19 € |
| Unit Price without VAT: | 29,98500 € |
|---|---|
| Unit Price with VAT: | 35,68215 € |

