
VT1342 | |
|---|---|
DigiKey Part Number | 5624-VT1342-ND |
Manufacturer | |
Manufacturer Product Number | VT1342 |
Description | Voltage transformer 110 Vrms,4.3 |
Customer Reference | |
Detailed Description | Power Transformer 400V Primary 2.3V Secondary Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELECTROHMS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 400V | |
Voltage - Secondary (Full Load) | 2.3V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.20mm L x 27.00mm W | |
Height - Seated (Max) | 26.70mm | |
Voltage - Isolation | 4000V | |
Weight | - |

