
VJ1K5T03 | |
|---|---|
DigiKey Part Number | 5624-VJ1K5T03-ND |
Manufacturer | |
Manufacturer Product Number | VJ1K5T03 |
Description | Voltage sensors 1500 Vrms rating |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Current Sensor Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 14kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | 13.5V ~ 26.4V | |
Response Time | 60µs | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |

