
VJ1K0T03 | |
|---|---|
DigiKey Part Number | 5624-VJ1K0T03-ND |
Manufacturer | |
Manufacturer Product Number | VJ1K0T03 |
Description | Voltage sensors 1000 Vrms rating |
Customer Reference | |
Detailed Description | Voltage Sensor Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELECTROHMS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Current | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |

