Current Sensor 10mA 1 Channel Current Sensor Bidirectional 5-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VH1K0T01

DigiKey Part Number
5624-VH1K0T01-ND
Manufacturer
Manufacturer Product Number
VH1K0T01
Description
Voltage sensors 1000 Vrms rating
Customer Reference
Detailed Description
Current Sensor 10mA 1 Channel Current Sensor Bidirectional 5-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
-
Frequency
-
Linearity
±0.2%
Accuracy
±0.8%
Voltage - Supply
±15V
Response Time
25µs
Current - Supply (Max)
-
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
5-DIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ELECTROHMS
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.