
ST1383-V3331K0 | |
|---|---|
DigiKey Part Number | 5624-ST1383-V3331K0-ND |
Manufacturer | |
Manufacturer Product Number | ST1383-V3331K0 |
Description | AC Split core Current transforme |
Customer Reference | |
Detailed Description | 1 kA Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELECTROHMS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 1 kA | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 5.335" L x 1.417" W (135.50mm x 36.00mm) | |
Height - Seated (Max) | 5.059" (128.50mm) | |
Termination Style | Wire Leads | |
Weight | - |

