
HK050T09 | |
|---|---|
DigiKey Part Number | 5624-HK050T09-ND |
Manufacturer | |
Manufacturer Product Number | HK050T09 |
Description | CURRENT SENSOR OL 50A |
Customer Reference | |
Detailed Description | Current Sensor 50A Channel Open Loop Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Output | Analog Voltage | |
Frequency | DC ~ 20kHz | |
Linearity | 1% | |
Accuracy | ±2% | |
Voltage - Supply | 15V | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type |

