
IMPEXPLORER KIT | |
|---|---|
DigiKey Part Number | 1413-1006-ND |
Manufacturer | |
Manufacturer Product Number | IMPEXPLORER KIT |
Description | IMPEXPLORER DEVELOPER KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Imp - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electric Imp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Imp | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,47870 € |

