



CIL13728X | |
|---|---|
DigiKey Part Number | 5131-CIL13728X-ND |
Manufacturer | |
Manufacturer Product Number | CIL13728X |
Description | ELECROW NRFLRCC68 WIRELESS TRANS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, General ISM < 1GHz Bluetooth v5.3, LoRa™, LoRaWAN 1.0.4, Zigbee® Transceiver Module 150MHz ~ 960MHz, 850MHz ~ 930MHz Antenna Not Included Surface Mount |
Category | Sensitivity -125.5dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Packaging Bag | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part nRF52840 |
RF Family/Standard 802.15.4, Bluetooth, General ISM < 1GHz | Voltage - Supply 1.8V ~ 3.7V |
Protocol | Current - Receiving 12mA |
Modulation FSK, GFSK | Current - Transmitting 120mA |
Frequency 150MHz ~ 960MHz, 850MHz ~ 930MHz | Mounting Type Surface Mount |
Data Rate 62.5kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case 80-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 € | 16,68 € |
| 10 | 14,52900 € | 145,29 € |
| 25 | 13,78400 € | 344,60 € |
| 100 | 12,76250 € | 1.276,25 € |
| 250 | 12,15140 € | 3.037,85 € |
| 500 | 11,72032 € | 5.860,16 € |
| Unit Price without VAT: | 16,68000 € |
|---|---|
| Unit Price with VAT: | 19,84920 € |

