



CIL13510X | |
|---|---|
DigiKey Part Number | 5131-CIL13510X-ND |
Manufacturer | |
Manufacturer Product Number | CIL13510X |
Description | ELECROW NRFLR1110 WIRELESS TRANS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, General ISM < 1GHz, Navigation BeiDou, Bluetooth v5.3, GNSS, GPS, LoRa™, LoRaWAN1.0.4, Sigfox, Zigbee® Transceiver Module 150MHz ~ 960MHz, 850MHz ~ 930MHz Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM < 1GHz, Navigation | |
Protocol | ||
Modulation | FSK, GFSK, GMSK | |
Frequency | 150MHz ~ 960MHz, 850MHz ~ 930MHz | |
Data Rate | 62.5kbps | |
Power - Output | 22dBm | |
Sensitivity | -141dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | LR1110, nRF52840 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 18mA | |
Current - Transmitting | 126mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,91000 € | 23,91 € |
| 10 | 20,87100 € | 208,71 € |
| 25 | 19,81840 € | 495,46 € |
| 100 | 18,37510 € | 1.837,51 € |
| 250 | 17,51196 € | 4.377,99 € |
| 500 | 16,90328 € | 8.451,64 € |
| Unit Price without VAT: | 23,91000 € |
|---|---|
| Unit Price with VAT: | 28,45290 € |

