
PTFESIL2 FG | |
|---|---|
DigiKey Part Number | 2615-PTFESIL2FG-ND |
Manufacturer | |
Manufacturer Product Number | PTFESIL2 FG |
Description | SILICONE/PTFE FOOD GRADE GREASE |
Customer Reference | |
Detailed Description | Grease White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer ELBA LUBES | Texture Smooth |
Series | Thickener Synthetic Silica |
Packaging Tube | Operating Temperature -40°C ~ 260°C |
Part Status Active | Base Oil Synthetic |
Type Grease | Dropping Point 250°C |
Grade 2 |
| Tube: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,74000 € | 54,74 € |
| 2 | 52,17500 € | 104,35 € |
| 3 | 47,03333 € | 141,10 € |
| 4 | 43,17750 € | 172,71 € |
| 5 | 41,63600 € | 208,18 € |
| 6 | 38,55167 € | 231,31 € |
| Unit Price without VAT: | 54,74000 € |
|---|---|
| Unit Price with VAT: | 65,14060 € |

