Bearing Grease Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POLU400G

DigiKey Part Number
2615-POLU400G-ND
Manufacturer
Manufacturer Product Number
POLU400G
Description
ELECTRIC MOTOR GREASE SYNTHEIC
Customer Reference
Detailed Description
Bearing Grease Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viscosity Index
90.0
Manufacturer
ELBA LUBES
Color
Beige
Packaging
Tube
Texture
Homogeneous
Part Status
Active
Thickener
Polyurea
Type
Bearing Grease
Operating Temperature
-32.7°C ~ 160°C
Grade
2
Base Oil
Synthetic Hydrocarbon
Viscosity @ 40°C
110 cSt
Dropping Point
250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ELBA LUBRICATION INC.
A separate 68,84 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:10
All prices are in EUR
Tube
QuantityUnit PriceExt Price
154,31000 €54,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,31000 €
Unit Price with VAT:64,62890 €