
PFPE255FG | |
|---|---|
DigiKey Part Number | 2615-PFPE255FG-ND |
Manufacturer | |
Manufacturer Product Number | PFPE255FG |
Description | PERFLUORO-POLYEHTHER/PTFE FOOD G |
Customer Reference | |
Detailed Description | Grease White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELBA LUBES | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Grease | |
Grade | 2 | |
Color | White | |
Texture | Smooth | |
Thickener | Polytetrafluorethylene | |
Operating Temperature | -17°C ~ 399°C | |
Base Oil | Perfluorinated Polyether | |
Dropping Point | 316°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,97000 € | 85,97 € |
| Unit Price without VAT: | 85,97000 € |
|---|---|
| Unit Price with VAT: | 102,30430 € |

