
HH168FG | |
|---|---|
DigiKey Part Number | 2615-HH168FG-ND |
Manufacturer | |
Manufacturer Product Number | HH168FG |
Description | FOOD GRADE 68 HYDRAULIC OIL |
Customer Reference | |
Detailed Description | Food Grade Hydraulic Oil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELBA LUBES | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Food Grade Hydraulic Oil | |
Grade | 68 | |
Viscosity @ 40°C | 68.5 cSt | |
Viscosity Index | 98.0 | |
Color | - | |
Texture | - | |
Thickener | - | |
Operating Temperature | - | |
Base Oil | - | |
Dropping Point | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,27000 € | 387,27 € |
| Unit Price without VAT: | 387,27000 € |
|---|---|
| Unit Price with VAT: | 460,85130 € |

