Food Grade Gear Oil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH1320FG5

DigiKey Part Number
2615-GH1320FG5-ND
Manufacturer
Manufacturer Product Number
GH1320FG5
Description
FOOD GRADE GEAR OIL 320
Customer Reference
Detailed Description
Food Grade Gear Oil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELBA LUBES
Series
Packaging
Pail
Part Status
Active
Type
Food Grade Gear Oil
Grade
320
Viscosity @ 40°C
331.9 cSt
Viscosity Index
120.0
Color
-
Texture
-
Thickener
-
Operating Temperature
-
Base Oil
-
Dropping Point
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ELBA LUBRICATION INC.
A separate 68,84 € flat rate shipping fee will apply
All prices are in EUR
Pail
QuantityUnit PriceExt Price
1340,80000 €340,80 €
5317,56200 €1.587,81 €
Unit Price without VAT:340,80000 €
Unit Price with VAT:405,55200 €