
GH1220FG | |
|---|---|
DigiKey Part Number | 2615-GH1220FG-ND |
Manufacturer | |
Manufacturer Product Number | GH1220FG |
Description | FOOD GRADE GEAR OIL 220 |
Customer Reference | |
Detailed Description | Food Grade Gear Oil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELBA LUBES | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Food Grade Gear Oil | |
Grade | 220 | |
Viscosity @ 40°C | 223.3 cSt | |
Viscosity Index | 112.0 | |
Color | - | |
Texture | - | |
Thickener | - | |
Operating Temperature | - | |
Base Oil | - | |
Dropping Point | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,97000 € | 85,97 € |
| Unit Price without VAT: | 85,97000 € |
|---|---|
| Unit Price with VAT: | 102,30430 € |

