
GH11000FG | |
|---|---|
DigiKey Part Number | 2615-GH11000FG-ND |
Manufacturer | |
Manufacturer Product Number | GH11000FG |
Description | FOOD GRADE GEAR OIL 1000 |
Customer Reference | |
Detailed Description | Food Grade Gear Oil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELBA LUBES | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Food Grade Gear Oil | |
Grade | 1000 | |
Viscosity @ 40°C | - | |
Color | - | |
Texture | - | |
Thickener | - | |
Operating Temperature | - | |
Base Oil | - | |
Dropping Point | - |
| Case: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,47000 € | 421,47 € |
| Unit Price without VAT: | 421,47000 € |
|---|---|
| Unit Price with VAT: | 501,54930 € |

