Food Grade Gear Oil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG1501QT

DigiKey Part Number
2615-FG1501QT-ND
Manufacturer
Manufacturer Product Number
FG1501QT
Description
SYNTHETIC FOOD GRADE GEAR OIL 15
Customer Reference
Detailed Description
Food Grade Gear Oil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Food Grade Gear Oil
Manufacturer
ELBA LUBES
Grade
150
Series
Viscosity @ 40°C
146 cSt
Packaging
Bottle
Viscosity Index
98.0
Part Status
Active
Operating Temperature
-18°C ~ 229°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ELBA LUBRICATION INC.
A separate 68,84 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bottle:10
All prices are in EUR
Bottle
QuantityUnit PriceExt Price
146,66000 €46,66 €
Unit Price without VAT:46,66000 €
Unit Price with VAT:55,52540 €