
E250730C | |
|---|---|
DigiKey Part Number | 2615-E250730C-ND |
Manufacturer | |
Manufacturer Product Number | E250730C |
Description | SILICONE HEAT SINK COMPOUND / GR |
Customer Reference | |
Detailed Description | Thermal Silicone Compound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELBA LUBES | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Silicone Compound | |
Color | White | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,01000 € | 24,01 € |
| Unit Price without VAT: | 24,01000 € |
|---|---|
| Unit Price with VAT: | 28,57190 € |

